LT1424CS8-5#PBF vs PTN04050AAD feature comparison

LT1424CS8-5#PBF Linear Technology

Buy Now Datasheet

PTN04050AAD Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DMA
Package Description 0.150 INCH, PLASTIC, SO-8 DIP MODULE-5
Pin Count 8 5
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8504.40.95.80
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V 7 V
Input Voltage-Min 3.1 V 2.9 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDMA-T5
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.9 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Switcher Configuration BUCK SINGLE
Switching Frequency-Max 320 kHz 310 kHz
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Output Voltage-Max -3.3 V
Output Voltage-Min -15 V
Package Equivalence Code DIP5/18,.8

Compare LT1424CS8-5#PBF with alternatives

Compare PTN04050AAD with alternatives