LT1375CS8-5#TR
vs
LM2597HVMX-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Input Voltage-Max
25 V
60 V
Input Voltage-Min
5 V
4.5 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9025 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
1.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
570 kHz
173 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.899 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Control Technique
PULSE WIDTH MODULATION
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
20
Compare LT1375CS8-5#TR with alternatives
Compare LM2597HVMX-3.3 with alternatives