LT1374IR-SYNC#PBF vs LT1374IR-SYNC#TRPBF feature comparison

LT1374IR-SYNC#PBF Linear Technology

Buy Now Datasheet

LT1374IR-SYNC#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-7 PLASTIC, D2PAK-7
Pin Count 7
Manufacturer Package Code R
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3 e3
Length 10.2235 mm 10.2235 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.5 A 8.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 560 kHz 560 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.89 mm 8.89 mm
Base Number Matches 2 2
Output Voltage-Nom 2.42 V

Compare LT1374IR-SYNC#PBF with alternatives

Compare LT1374IR-SYNC#TRPBF with alternatives