LT1373IS8#TRPBF
vs
LT1372IS8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SO-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
05-08-1610 (S8)
S8
Reach Compliance Code
compliant
not_compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
1.5 A
2.7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
275 kHz
580 kHz
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9116 mm
Base Number Matches
2
2
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Temperature Grade
AUTOMOTIVE
Compare LT1373IS8#TRPBF with alternatives
Compare LT1372IS8 with alternatives