LT1372CS8-12 vs CS5173ED8G feature comparison

LT1372CS8-12 Linear Technology

Buy Now Datasheet

CS5173ED8G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 1.5 A 2.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 751-07
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Control Mode CURRENT-MODE
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.3 V
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Switcher Configuration BOOST
Switching Frequency-Max 620 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 40

Compare LT1372CS8-12 with alternatives

Compare CS5173ED8G with alternatives