LT1371IR#TRPBF vs LM2735YMFX feature comparison

LT1371IR#TRPBF Analog Devices Inc

Buy Now Datasheet

LM2735YMFX Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description PLASTIC, D2PAK-7 TSSOP, TSOP5/6,.11,37
Pin Count 7 5
Manufacturer Package Code 05-08-1462
Reach Compliance Code not_compliant compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 30 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSSO-G7 R-PDSO-G5
JESD-609 Code e3 e0
Length 10.2235 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 7 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 1.245 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TSSOP
Package Equivalence Code SMSIP7H,.55,50TB TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Current-Max (Isup) 5.5 mA
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 580 kHz 680 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position SINGLE DUAL
Width 8.89 mm 1.6 mm
Base Number Matches 2 2
Part Package Code SOT-23
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
Control Technique PULSE WIDTH MODULATION

Compare LT1371IR#TRPBF with alternatives

Compare LM2735YMFX with alternatives