LT1371IR#TR vs LM2735YMFX/NOPB feature comparison

LT1371IR#TR Linear Technology

Buy Now Datasheet

LM2735YMFX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP7H,.55,50TB TSSOP, TSOP5/6,.11,37
Pin Count 7
Manufacturer Package Code R
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Input Voltage-Max 30 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSSO-G7 R-PDSO-G5
JESD-609 Code e0 e3
Length 10.2235 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 7 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.6 A 3 A
Output Voltage-Nom 1.245 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TSSOP
Package Equivalence Code SMSIP7H,.55,50TB TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.19 mm
Supply Current-Max (Isup) 5.5 mA
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 580 kHz 680 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD OVER NICKEL Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.953 mm
Terminal Position SINGLE DUAL
Width 8.89 mm 1.6 mm
Base Number Matches 2 2
Additional Feature ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
Control Technique PULSE WIDTH MODULATION
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LT1371IR#TR with alternatives

Compare LM2735YMFX/NOPB with alternatives