LT1371IR#PBF vs LM2735YSD feature comparison

LT1371IR#PBF Linear Technology

Buy Now Datasheet

LM2735YSD Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code D2PAK SOIC
Package Description PLASTIC, D2PAK-7 HVSON,
Pin Count 7 6
Manufacturer Package Code R
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 30 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSSO-G7 S-PDSO-N6
JESD-609 Code e3 e0
Length 10.2235 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 7 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.6 A
Output Voltage-Nom 1.245 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HVSON
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 0.8 mm
Supply Current-Max (Isup) 5.5 mA
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 580 kHz 680 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8.89 mm 3 mm
Base Number Matches 1 4
Pbfree Code No
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
Control Technique PULSE WIDTH MODULATION

Compare LT1371IR#PBF with alternatives

Compare LM2735YSD with alternatives