LT1370IR#TRPBF
vs
LT1370IR#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-7
LEAD FREE, PLASTIC, D2PAK-7
Pin Count
7
7
Manufacturer Package Code
R
05-08-1462
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
25 V
25 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSSO-G7
R-PSSO-G7
JESD-609 Code
e3
e3
Length
10.2235 mm
10.2235 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.877 mm
4.877 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
580 kHz
580 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Control Technique
PULSE WIDTH MODULATION
Output Voltage-Nom
1.245 V
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
6 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1370IR#TRPBF with alternatives
Compare LT1370IR#PBF with alternatives