LT1260IS#PBF vs LT1260CS#TR feature comparison

LT1260IS#PBF Analog Devices Inc

Buy Now Datasheet

LT1260CS#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, PLASTIC, SO-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code 05-08-1610 (S16) S
Reach Compliance Code compliant not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 69 dB 69 dB
Input Offset Voltage-Max 16000 µV 16000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1600 V/us 1600 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 130000 130000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 3 µA
Bias Current-Max (IIB) @25C 90 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP16,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Slew Rate-Min 900 V/us
Supply Current-Max 23.7 mA
Wideband YES

Compare LT1260IS#PBF with alternatives

Compare LT1260CS#TR with alternatives