LT1248CS#PBF vs LT1248CS#TR feature comparison

LT1248CS#PBF Analog Devices Inc

Buy Now Datasheet

LT1248CS#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-16 SOP,
Pin Count 16
Manufacturer Package Code 05-08-1610 (S16)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 11.5 V 11.5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.906 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 7.5 V 7.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.752 mm
Supply Current-Max (Isup) 12 mA 12 mA
Surface Mount YES YES
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 300 kHz 300 kHz
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.899 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Nom 18 V
Package Equivalence Code SOP16,.25

Compare LT1248CS#PBF with alternatives

Compare LT1248CS#TR with alternatives