LT1244IS8 vs UC3844BVD1 feature comparison

LT1244IS8 Linear Technology

Buy Now Datasheet

UC3844BVD1 Freescale Semiconductor

Buy Now Datasheet
No No
Transferred Obsolete
LINEAR TECHNOLOGY CORP MOTOROLA SEMICONDUCTOR PRODUCTS
SOIC
0.150 INCH, PLASTIC, SOP-8 SOP, SOP8,.25
8
S8
not_compliant unknown
EAR99
8542.39.00.01
SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION
25 V
R-PDSO-G8 R-PDSO-G8
e0 e0
4.9 mm
1
1
8 8
85 °C 105 °C
-40 °C -40 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm
YES YES
SINGLE
500 kHz 500 kHz
BIPOLAR BIPOLAR
INDUSTRIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm
2 5

Compare LT1244IS8 with alternatives