LT1244IS8
vs
HA17384SRP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOP-8
SOP,
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
0.2 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.95 mm
Base Number Matches
2
2
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
Compare LT1244IS8 with alternatives
Compare HA17384SRP with alternatives