LT1244IS8#PBF
vs
UC3843N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
DIP
Package Description
0.150 INCH, PLASTIC, SO-8
DIP,
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
11 V
8.2 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e4
Length
4.9 mm
9.59 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare LT1244IS8#PBF with alternatives
Compare UC3843N with alternatives