LT1242IS8#TRPBF vs UC2842BD1013TR feature comparison

LT1242IS8#TRPBF Analog Devices Inc

Buy Now Datasheet

UC2842BD1013TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Package Description 0.150 INCH, PLASTIC, SO-8 SO-8
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices STMicroelectronics
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 30 V
Input Voltage-Min 11 V 11 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Equivalence Code SOP8,.25
Temperature Grade COMMERCIAL EXTENDED

Compare LT1242IS8#TRPBF with alternatives

Compare UC2842BD1013TR with alternatives