LT1241IS8#PBF
vs
SG1844Y-DESC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, PLASTIC, SO-8
DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
8.2 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-CDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
9.905 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Output Current-Max
1 A
1 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.31.00.01
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIP8,.3
Screening Level
38535Q/M;38534H;883B
Temperature Grade
MILITARY
Compare LT1241IS8#PBF with alternatives
Compare SG1844Y-DESC with alternatives