LT1226CN8 vs AD840KQ feature comparison

LT1226CN8 Linear Technology

Buy Now Datasheet

AD840KQ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 HERMETIC SEALED, CERDIP-14
Pin Count 8 14
Manufacturer Package Code N
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.31.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 8 µA 6 µA
Bias Current-Max (IIB) @25C 8 µA 5 µA
Common-mode Reject Ratio-Min 94 dB 106 dB
Common-mode Reject Ratio-Nom 103 dB 115 dB
Frequency Compensation YES (AVCL>=25) YES (AVCL>=10)
Input Offset Voltage-Max 1000 µV 700 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T14
JESD-609 Code e0 e0
Low-Offset NO YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 5.08 mm
Slew Rate-Min 250 V/us 350 V/us
Slew Rate-Nom 250 V/us 400 V/us
Supply Current-Max 10.5 mA 16 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000000 400000
Voltage Gain-Min 50000 100000
Wideband YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Length 19.43 mm

Compare LT1226CN8 with alternatives

Compare AD840KQ with alternatives