LT1222IS8 vs LT1222IS8#TR feature comparison

LT1222IS8 Analog Devices Inc

Buy Now Datasheet

LT1222IS8#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, PLASTIC, SOIC-8 SOP, SOP8,.25
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA 1 µA
Common-mode Reject Ratio-Nom 120 dB 120 dB
Input Offset Voltage-Max 600 µV 600 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 200 V/us 200 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500000 500000
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.3 µA
Frequency Compensation YES (AVCL>=10)
Low-Bias NO
Low-Offset YES
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Slew Rate-Min 110 V/us
Supply Current-Max 11 mA
Voltage Gain-Min 50000
Wideband YES

Compare LT1222IS8 with alternatives

Compare LT1222IS8#TR with alternatives