LT1218CN8#PBF vs OP-97EN8 feature comparison

LT1218CN8#PBF Linear Technology

Buy Now Datasheet

OP-97EN8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.0001 µA
Common-mode Reject Ratio-Nom 114 dB
Input Offset Voltage-Max 300 µV 25 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Nom 0.1 V/us
Supply Current-Max 0.6 mA 0.8 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code DIP8,.3
Slew Rate-Min 0.05 V/us
Supply Voltage Limit-Max 20 V
Voltage Gain-Min 200000

Compare LT1218CN8#PBF with alternatives

Compare OP-97EN8 with alternatives