LT1218CN8#PBF vs MCP606I/P feature comparison

LT1218CN8#PBF Linear Technology

Buy Now Datasheet

MCP606I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP,
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.00008 µA
Common-mode Reject Ratio-Nom 114 dB 91 dB
Input Offset Voltage-Max 300 µV 250 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 5.33 mm
Slew Rate-Nom 0.1 V/us 0.08 V/us
Supply Current-Max 0.6 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 300 155
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Length 9.27 mm
Supply Voltage Limit-Max 7 V

Compare LT1218CN8#PBF with alternatives

Compare MCP606I/P with alternatives