LT1218CN8#PBF vs LT1077ACN8 feature comparison

LT1218CN8#PBF Linear Technology

Buy Now Datasheet

LT1077ACN8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N N
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.01 µA
Common-mode Reject Ratio-Nom 114 dB 108 dB
Input Offset Voltage-Max 300 µV 230 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 4.445 mm
Slew Rate-Nom 0.1 V/us 0.12 V/us
Supply Current-Max 0.6 mA 0.085 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300 250
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.009 µA
Common-mode Reject Ratio-Min 97 dB
Frequency Compensation YES
Length 9.78 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -22 V
Package Equivalence Code DIP8,.3
Slew Rate-Min 0.05 V/us
Supply Voltage Limit-Max 22 V
Voltage Gain-Min 250000

Compare LT1218CN8#PBF with alternatives

Compare LT1077ACN8 with alternatives