LT1215ACN8
vs
LT1215CN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
N
N
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.53 µA
0.8 µA
Bias Current-Max (IIB) @25C
0.5 µA
0.6 µA
Common-mode Reject Ratio-Nom
108 dB
108 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
550 µV
750 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Low-Offset
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
3.937 mm
Slew Rate-Min
40 V/us
40 V/us
Slew Rate-Nom
50 V/us
50 V/us
Supply Current-Max
19 mA
19 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
23000
23000
Voltage Gain-Min
100000
100000
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1215ACN8 with alternatives
Compare LT1215CN8#PBF with alternatives