LT1208CN8
vs
LT1208CS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
8 µA
Bias Current-Max (IIB) @25C
8 µA
Common-mode Reject Ratio-Nom
98 dB
98 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Low-Offset
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
1.75 mm
Slew Rate-Min
130 V/us
Slew Rate-Nom
250 V/us
250 V/us
Supply Current-Max
21 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
45000
45000
Voltage Gain-Min
2000
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Package Description
SOP,
Samacsys Manufacturer
Analog Devices
Length
4.9 mm
Packing Method
TR
Compare LT1208CN8 with alternatives
Compare LT1208CS8#TR with alternatives