LT1195CJ8 vs AD817AREEL feature comparison

LT1195CJ8 Linear Technology

Buy Now Datasheet

AD817AREEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-CDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA
Common-mode Reject Ratio-Nom 95 dB
Input Offset Voltage-Max 4000 µV
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Packing Method TR
Slew Rate-Nom 300 V/us
Supply Current-Max 8 mA
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 50000

Compare LT1195CJ8 with alternatives

Compare AD817AREEL with alternatives