LT1195CJ8 vs AD817AR-REEL7 feature comparison

LT1195CJ8 Linear Technology

Buy Now Datasheet

AD817AR-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-CDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 2.5 V

Compare LT1195CJ8 with alternatives

Compare AD817AR-REEL7 with alternatives