LT1175MPQ#PBF
vs
LT1175MPQ#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-5
Pin Count
5
5
Manufacturer Package Code
Q
05-08-1461
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input-Output Voltage Differential-Max
20 V
20 V
Input-Output Voltage Differential-Min
1 V
1 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.2235 mm
10.2235 mm
Line Regulation-Max (%/V)
0.015
Load Regulation-Max(%)
0.35%
0.35%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
10 V
10 V
Output Voltage1-Min
2 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.877 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Pbfree Code
No
Packing Method
TR
Compare LT1175MPQ#PBF with alternatives
Compare LT1175MPQ#TRPBF with alternatives