LT1175CT-5#TRPBF
vs
LT1175IT-5
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.5 V
|
0.5 V
|
Input Voltage-Max |
20 V
|
|
JESD-30 Code |
R-PZFM-G5
|
R-PSFM-T5
|
JESD-609 Code |
e3
|
e0
|
Load Regulation-Max |
0.0175%
|
0.0175%
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
5.125 V
|
5.075 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZFM
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TR
|
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Voltage Tolerance-Max |
2.4%
|
2.5%
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-220
|
Package Description |
|
TO-220, ZIP5,.15,.2,67TB
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
T
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
20 V
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage1-Min |
|
4.93 V
|
Package Equivalence Code |
|
ZIP5,.15,.2,67TB
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
1.7 mm
|
|
|
|
Compare LT1175CT-5#TRPBF with alternatives
Compare LT1175IT-5 with alternatives