LT1175CQ-5#TRPBF vs LT1175CQ-5#TR feature comparison

LT1175CQ-5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1175CQ-5#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 5 5
Manufacturer Package Code 05-08-1461 Q
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.5 V 0.5 V
Input Voltage-Max 20 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.2235 mm 10.2235 mm
Load Regulation-Max 0.0175% 0.0175%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 70 °C 70 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.125 V 5.125 V
Output Voltage1-Min 4.875 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5% 2.5%
Width 8.89 mm 8.89 mm
Base Number Matches 1 2
Part Package Code D2PAK
Package Description TO-263, SMSIP5H,.6,67TB
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 20 V
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min