LT1170IQ#PBF vs LT1170IQ#TR feature comparison

LT1170IQ#PBF Linear Technology

Buy Now Datasheet

LT1170IQ#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK D2PAK
Package Description D2PAK-5 TO-263, SMSIP5H,.6,67TB
Pin Count 5 5
Manufacturer Package Code Q Q
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.2235 mm 10.2235 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 11 A 11 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 115 kHz 115 kHz
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.89 mm 8.89 mm
Base Number Matches 2 2

Compare LT1170IQ#PBF with alternatives

Compare LT1170IQ#TR with alternatives