LT1170HVIT vs LT1170HVCT feature comparison

LT1170HVIT Analog Devices Inc

Buy Now Datasheet

LT1170HVCT Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description TO-220, ZIP5,.15,.2,67TB TO-220, ZIP5,.15,.2,67TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description IC REG MULT CONFIG INV ADJ TO220
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +100C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 7440-02-0
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PZFM-T5 R-PZFM-T5
JESD-609 Code e0 e0
Length 10.2235 mm 10.2235 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code ZIP5,.15,.2,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max (Isup) 9 mA 9 mA
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 115 kHz 115 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 8.89 mm 8.89 mm
Base Number Matches 3 4
Part Package Code TO-220
Pin Count 5
Manufacturer Package Code T