LT1167CS8#PBF
vs
LT1167IS8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
SOP,
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
0.0008 µA
Bandwidth (3dB)-Nom
1 MHz
1 MHz
Common-mode Reject Ratio-Min
83 dB
81 dB
Input Offset Current-Max (IIO)
0.00055 µA
0.0007 µA
Input Offset Voltage-Max
80 µV
100 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.008%
0.01%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1.2 V/us
1.2 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Voltage Gain-Max
10000
10000
Voltage Gain-Min
1
1
Voltage Gain-Nom
10
10
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare LT1167CS8#PBF with alternatives
Compare LT1167IS8 with alternatives