LT1129IS8-3.3 vs LT1129IQ-3.3 feature comparison

LT1129IS8-3.3 Linear Technology

Buy Now Datasheet

LT1129IQ-3.3 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC D2PAK
Package Description 0.150 INCH, PLASTIC, SO-8 PLASTIC, D2PAK-5
Pin Count 8 5
Manufacturer Package Code S8 Q
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.45 V 0.45 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-G8 R-PSSO-G5
JESD-609 Code e0 e0
Length 4.9025 mm 10.2235 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.2 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP8,.25 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.702 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 20 20
Voltage Tolerance-Max 3.03% 3.03%
Width 3.899 mm 8.89 mm
Base Number Matches 2 2

Compare LT1129IS8-3.3 with alternatives

Compare LT1129IQ-3.3 with alternatives