LT1129IS8#PBF vs LT1129CS8 feature comparison

LT1129IS8#PBF Linear Technology

Buy Now Datasheet

LT1129CS8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.45 V 0.45 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9025 mm 4.9025 mm
Line Regulation-Max (%/V) 0.018 0.018
Load Regulation-Max(%) 0.8% 0.8%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 30 V 30 V
Output Voltage1-Min 3.8 V 3.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm 1.752 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare LT1129IS8#PBF with alternatives

Compare LT1129CS8 with alternatives