LT1129IQ-3.3#TRPBF vs LT1129IQ-3.3#TR feature comparison

LT1129IQ-3.3#TRPBF Linear Technology

Buy Now Datasheet

LT1129IQ-3.3#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK D2PAK
Package Description LEAD FREE, PLASTIC, D2PAK-5 PLASTIC, D2PAK-5
Pin Count 5 5
Manufacturer Package Code Q Q
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.45 V 0.45 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.2235 mm 10.2235 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 3.2 V 3.2 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3.03% 3.03%
Width 8.89 mm 8.89 mm
Base Number Matches 1 2

Compare LT1129IQ-3.3#TRPBF with alternatives

Compare LT1129IQ-3.3#TR with alternatives