LT1129CT-5 vs LT1129IT-5 feature comparison

LT1129CT-5 Linear Technology

Buy Now Datasheet

LT1129IT-5 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 TO-220
Package Description PLASTIC, TO-220, 5 PIN TO-220, ZIP5,.15,.2,67TB
Pin Count 5 5
Manufacturer Package Code T T
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.45 V 0.45 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e0 e0
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.7 A 0.7 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code ZIP5,.15,.2,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 3%
Base Number Matches 2 2

Compare LT1129CT-5 with alternatives

Compare LT1129IT-5 with alternatives