LT1129CT-3.3
vs
LT1129IQ-3.3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, TO-220, 5 PIN
|
TO-263,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
3.8 V
|
3.8 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.7 A
|
0.7 A
|
Output Voltage1-Max |
3.4 V
|
3.4 V
|
Output Voltage1-Min |
3.2 V
|
3.2 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
4
|
4
|
Samacsys Manufacturer |
|
Analog Devices
|
Length |
|
10.2235 mm
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Seated Height-Max |
|
4.877 mm
|
Terminal Pitch |
|
1.702 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare LT1129CT-3.3 with alternatives
Compare LT1129IQ-3.3 with alternatives