LT1126MJ8 vs LT1126CN8 feature comparison

LT1126MJ8 Linear Technology

Buy Now Datasheet

LT1126CN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.07 µA 0.065 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Common-mode Reject Ratio-Min 106 dB 106 dB
Common-mode Reject Ratio-Nom 120 dB 121 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 250 µV 200 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.287 mm 10.16 mm
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.937 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 10 V/us 10.2 V/us
Supply Current-Max 7 mA 6.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 1500000 1500000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code N
Moisture Sensitivity Level 1

Compare LT1126MJ8 with alternatives

Compare LT1126CN8 with alternatives