LT1126IS8 vs LT1126CJ8 feature comparison

LT1126IS8 Linear Technology

Buy Now Datasheet

LT1126CJ8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description 0.150 INCH, PLASTIC, SO-8 0.300 INCH, HERMETIC, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm 10.287 mm
Number of Functions 2 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 4
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 121 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 200 µV
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP8,.3
Slew Rate-Min 8 V/us
Slew Rate-Nom 10.2 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Unity Gain BW-Nom 65000
Voltage Gain-Min 1500000

Compare LT1126IS8 with alternatives

Compare LT1126CJ8 with alternatives