LT1126IS8 vs LT1126ACN8#PBF feature comparison

LT1126IS8 Linear Technology

Buy Now Datasheet

LT1126ACN8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 4.9 mm 10.16 mm
Number of Functions 2 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.937 mm
Surface Mount YES NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code 05-08-1510 (N8)
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Min 112 dB
Common-mode Reject Ratio-Nom 124 dB
Input Offset Voltage-Max 140 µV
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 8 V/us
Slew Rate-Nom 10.2 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 65000
Voltage Gain-Min 2000000

Compare LT1126IS8 with alternatives

Compare LT1126ACN8#PBF with alternatives