LT1126CS8#TRPBF vs LT1126MS8 feature comparison

LT1126CS8#TRPBF Linear Technology

Buy Now Datasheet

LT1126MS8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Nom 121 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.902 mm 4.9 mm
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.75 mm
Slew Rate-Min 7.1 V/us
Slew Rate-Nom 10.2 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 65000
Voltage Gain-Min 800000
Width 3.899 mm 3.9 mm
Base Number Matches 1 1

Compare LT1126CS8#TRPBF with alternatives

Compare LT1126MS8 with alternatives