LT1126CS8#TRPBF vs LT1126AMJ8 feature comparison

LT1126CS8#TRPBF Linear Technology

Buy Now Datasheet

LT1126AMJ8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA 0.055 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.02 µA
Common-mode Reject Ratio-Nom 121 dB 122 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 200 µV 170 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Length 4.902 mm 10.287 mm
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 5.08 mm
Slew Rate-Min 7.1 V/us 8 V/us
Slew Rate-Nom 10.2 V/us 10 V/us
Supply Current-Max 6.8 mA 7 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 800000 2000000
Width 3.899 mm 7.62 mm
Base Number Matches 1 6
Common-mode Reject Ratio-Min 112 dB

Compare LT1126CS8#TRPBF with alternatives

Compare LT1126AMJ8 with alternatives