LT1126CS8#TR vs 5962-9862801QPA feature comparison

LT1126CS8#TR Linear Technology

Buy Now Datasheet

5962-9862801QPA Linear Technology

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 CERAMIC, DIP-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA 0.03 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Common-mode Reject Ratio-Nom 121 dB 106 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 200 µV 100 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0 e0
Length 4.902 mm
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm
Slew Rate-Min 7.1 V/us 7 V/us
Slew Rate-Nom 10.2 V/us
Supply Current-Max 6.8 mA 7 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 45000
Voltage Gain-Min 800000 700000
Width 3.899 mm
Base Number Matches 2 1
kg CO2e/kg 12.3
Average Weight (mg) 569.675
CO2e (mg) 7007.002
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Screening Level MIL-PRF-38535 Class Q

Compare LT1126CS8#TR with alternatives

Compare 5962-9862801QPA with alternatives