LT1126CN8#PBF vs LT1126CS8#TRPBF feature comparison

LT1126CN8#PBF Linear Technology

Buy Now Datasheet

LT1126CS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code N S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA 0.065 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 121 dB 121 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 200 µV 200 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 10.16 mm 4.902 mm
Low-Offset YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.752 mm
Slew Rate-Min 8 V/us 7.1 V/us
Slew Rate-Nom 10.2 V/us 10.2 V/us
Supply Current-Max 6.8 mA 6.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 1500000 800000
Width 7.62 mm 3.899 mm
Base Number Matches 2 2
Packing Method TAPE AND REEL

Compare LT1126CN8#PBF with alternatives

Compare LT1126CS8#TRPBF with alternatives