LT1126CJ8 vs LT1126ACN8#PBF feature comparison

LT1126CJ8 Linear Technology

Buy Now Datasheet

LT1126ACN8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, HERMETIC, CERAMIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.02 µA
Common-mode Reject Ratio-Min 106 dB 112 dB
Common-mode Reject Ratio-Nom 121 dB 124 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 200 µV 140 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 10.287 mm 10.16 mm
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.937 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 10.2 V/us 10.2 V/us
Supply Current-Max 6.8 mA 6.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 1500000 2000000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code N
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1126CJ8 with alternatives

Compare LT1126ACN8#PBF with alternatives