LT1126AMJ8 vs LT1126CS8#TRPBF feature comparison

LT1126AMJ8 Linear Technology

Buy Now Datasheet

LT1126CS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.055 µA 0.065 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.03 µA
Common-mode Reject Ratio-Min 112 dB
Common-mode Reject Ratio-Nom 122 dB 121 dB
Frequency Compensation YES (AVCL>=10) YES (AVCL>=10)
Input Offset Voltage-Max 170 µV 200 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Length 10.287 mm 4.902 mm
Low-Offset YES YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.752 mm
Slew Rate-Min 8 V/us 7.1 V/us
Slew Rate-Nom 10 V/us 10.2 V/us
Supply Current-Max 7 mA 6.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 2000000 800000
Width 7.62 mm 3.899 mm
Base Number Matches 6 1
Manufacturer Package Code S8
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1126AMJ8 with alternatives

Compare LT1126CS8#TRPBF with alternatives