LT1126AMJ8#TR vs LT1126CN8 feature comparison

LT1126AMJ8#TR Linear Technology

Buy Now Datasheet

LT1126CN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description 0.300 INCH, HERMETIC, CERAMIC, DIP-8 DIP,
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.065 µA
Common-mode Reject Ratio-Nom 122 dB 121 dB
Input Offset Voltage-Max 170 µV 200 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.287 mm 10.16 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR
Seated Height-Max 5.08 mm 3.937 mm
Slew Rate-Nom 10 V/us 10.2 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Common-mode Reject Ratio-Min 106 dB
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Slew Rate-Min 8 V/us
Voltage Gain-Min 1500000

Compare LT1126AMJ8#TR with alternatives

Compare LT1126CN8 with alternatives