LT1125MPSW#TR vs LT1125IS feature comparison

LT1125MPSW#TR Analog Devices Inc

Buy Now Datasheet

LT1125IS Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SOP,
Pin Count 16
Manufacturer Package Code 05-08-1620 (SW16)
Reach Compliance Code not_compliant compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.07 µA 0.04 µA
Common-mode Reject Ratio-Nom 120 dB
Input Offset Voltage-Max 290 µV 25 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G
JESD-609 Code e0 e0
Length 10.2995 mm
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm
Slew Rate-Nom 3.8 V/us 1.7 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500
Width 7.493 mm
Base Number Matches 2 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Equivalence Code SO(UNSPEC)

Compare LT1125MPSW#TR with alternatives

Compare LT1125IS with alternatives