LT1125CSW
vs
LT1125CS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SOP,
SOP, SOP16,.4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.045 µA
0.065 µA
Common-mode Reject Ratio-Nom
122 dB
121 dB
Input Offset Voltage-Max
210 µV
240 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.2995 mm
10.2995 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.642 mm
2.642 mm
Slew Rate-Nom
4 V/us
3.9 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
12500
12500
Width
7.493 mm
7.493 mm
Base Number Matches
4
7
Part Package Code
SOIC
Pin Count
16
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.03 µA
Frequency Compensation
YES
Low-Offset
YES
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
245
Slew Rate-Min
2.1 V/us
Supply Current-Max
13 mA
Voltage Gain-Min
800000
Compare LT1125CSW with alternatives
Compare LT1125CS with alternatives