LT1125CSW#PBF vs LT1125CSW#TRPBF feature comparison

LT1125CSW#PBF Linear Technology

Buy Now Datasheet

LT1125CSW#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 0.300 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count 16 16
Manufacturer Package Code SW 05-08-1620 (SW16)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA 0.045 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Nom 122 dB 122 dB
Frequency Compensation YES
Input Offset Voltage-Max 210 µV 210 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.2995 mm 10.2995 mm
Low-Offset YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm 2.642 mm
Slew Rate-Min 2.1 V/us
Slew Rate-Nom 4 V/us 4 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 12500 12500
Voltage Gain-Min 800000
Width 7.493 mm 7.493 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Packing Method TR

Compare LT1125CSW#PBF with alternatives

Compare LT1125CSW#TRPBF with alternatives