LT1125CS16 vs LT1125CSW#PBF feature comparison

LT1125CS16 Linear Technology

Buy Now Datasheet

LT1125CSW#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.045 µA
Input Offset Voltage-Max 140 µV 210 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 10.2995 mm
Number of Functions 4 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.642 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 12500
Width 3.9 mm 7.493 mm
Base Number Matches 1 2
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-16
Manufacturer Package Code SW
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Nom 122 dB
Frequency Compensation YES
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 2.1 V/us
Slew Rate-Nom 4 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade COMMERCIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 800000

Compare LT1125CS16 with alternatives

Compare LT1125CSW#PBF with alternatives